Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEF-CD0E101R

Cap Aluminum 100uF 2.5V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-CD0E101R.

IHS

Datasheet0 pages0 years ago

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic EEF-CD0E101R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.045
$ 1.045
Stock
36,269
1,546
1,546
Authorized Distributors
0
2
2
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
9 mΩ
9 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
2.5 A
3 A
3 A
Height - Seated (Max)
1.8034 mm
1.8034 mm
1.8034 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-12-03
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-12-31
LTD Date2019-03-31

Related Parts

PanasonicEEFCD0G101ER
Cap Aluminum 100uF 4V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000 hr 105°C Embossed T/R
PanasonicEEFCD0E101ER
Cap Aluminum 100uF 2.5V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000 hr 105°C Embossed T/R
PanasonicEEF-SL0E101R
Cap Aluminum 100uF 2.5V 20% (7.3 X 4.3 X 1.8mm) SMD 0.009 Ohm 3000mA 1000h 105°C Embossed T/R
Cap Aluminum Polymer Hybrid 100uF 10VDC 20% (8 X 10.8mm) SMD 0.018 Ohm 2800mA 5000h 105C T/R
Rubycon4SXE100M
Cap Aluminum Polymer 100uF 4V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105C
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 16V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEF-CD0E101R provided by its distributors.

Cap Aluminum 100uF 2.5V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C Embossed T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
Al Lytic SP Cap, CD Series SMT, Pb-Free 2.5VDC,100uF,2.5Arms,ESR18mohm,7.3x4.3x1
CAP ALUM POLY 100UF 2.5V 20% (7.3 X 4.3 X 1.8) SMD
CAP 100UF 2.5V SPEC POLYMER SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEFCD0E101R