Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEF-UE0D471LR

Cap Aluminum 470uF 2V 20% (7.3 X 4.3 X 4.2mm) SMD 0.007 Ohm 3700mA 1000h 105°C Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-UE0D471LR.

IHS

Datasheet0 pages0 years ago

DigiKey

Inventory History

3 month trend:
-23.08%

CAD Models

Download Panasonic EEF-UE0D471LR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.51
$ 1.51
Stock
7,780
332,752
332,752
Authorized Distributors
2
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2 V
2 V
2 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
5 mΩ
5 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
3.7 A
4 A
4 A
Height - Seated (Max)
4.191 mm
4.191 mm
4.191 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-11-23
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-12-31
LTD Date2019-03-31

Related Parts

PanasonicEEF-SE0E471R
2917 (7343Metric) SP-Cap SE 2.5V 470muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
PanasonicEEF-UE0E471R
Cap Aluminum 470uF 2.5V 20% (7.3 X 4.3 X 1.8mm) SMD 0.012 Ohm 3300mA 1000h 105°C Embossed T/R
PanasonicEEF-UE0E471ER
Cap Aluminum 470uF 2.5V 20% (7.3 X 4.3 X 4.2mm) SMD 0.012 Ohm 3300mA 1000 hr 105°C Embossed T/R
KYOCERA AVXTCJD477M002R0015
Cap Tant Solid 470uF 2.5V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.015 Ohm 105°C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
KYOCERA AVXTCJD477M002R0040
Cap Tant Solid 470uF 2.5V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.04 Ohm 125°C T/R

Descriptions

Descriptions of Panasonic EEF-UE0D471LR provided by its distributors.

Cap Aluminum 470uF 2V 20% (7.3 X 4.3 X 4.2mm) SMD 0.007 Ohm 3700mA 1000h 105°C Embossed T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
2917 (7343Metric) SP-Cap UE 2V 470muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
Al Lytic Sp Cap, Ue Series Smt, Pb-Free Rohs Compliant: Yes |Panasonic EEF-UE0D471LR
CAP ALUM POLY 470UF 20% 2V SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEFUE0D471LR