Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEF-SE0D471R

Cap Aluminum 470uF 2V 20% (7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105C Embossed T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-SE0D471R.

JRH Electronics

Datasheet0 pages0 years ago

Arrow.cn

Arrow Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.066
Stock
314,233
26,454
Authorized Distributors
6
4
Capacitance
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
2 V
2 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
5 mΩ
12 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
4 A
3.3 A
Height - Seated (Max)
4.191 mm
4.191 mm

Related Parts

PanasonicEEF-LX0E471R4
Cap Aluminum 470uF 2.5V 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 3800mA 500h 105C Embossed T/R
PanasonicEEFSX0E471XE
Conductive Polymer Aluminum Electrolytic Capacitor, 470 µF, -55 to 105 ¡C
PanasonicEEFGX0E471L
Cap Aluminum Polymer 470uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.003 Ohm 4000mA 1000h 105C T/R

Descriptions

Descriptions of Panasonic EEF-SE0D471R provided by its distributors.

Cap Aluminum 470uF 2V 20% (7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105C Embossed T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Solid Polymer), 2V, 20% +Tol, 20% -Tol,
470μF 2V ±20% 5mΩ 1000h@ 105°C 4A 2917 SMD mount 7.3mm*4.3mm*4.2mm
Al Lytic SP Cap, SE Series SMT, Pb-Free2VDC,470uF,
CAP ALUM POLY 470UF 20% 2V SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEF-SE0D471R.