Panasonic EEF-UD0K680ER

Cap Aluminum 68uF 8V 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000 hr 105°C Embossed T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-UD0K680ER.

Panasonic

Datasheet0 pages0 years ago

Electro Sonic

CAD Models

Download Panasonic EEF-UD0K680ER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.12
Stock
20
7,280
Authorized Distributors
0
2
Capacitance
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
8 V
8 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
15 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
3 A
3 A
Height - Seated (Max)
2.9972 mm
2.794 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-13
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2018-12-31
LTD Date2019-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicEEF-CX1A680R
Conductive Polymer Aluminum Electrolytic Capacitor, 68 µF, -55 to 105 ¡C
PanasonicEEF-HD0K680R
Cap Aluminum 68uF 8V 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 2500mA 1000h 125°C Embossed T/R
PanasonicEEF-CT1A680R
Conductive Polymer Aluminum Electrolytic Capacitor, 68 µF, -55 to 105 ¡C
Cap Aluminum Organic 68uF 10VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 4100mA 2000h 125C T/R
Rubycon6SXB68M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917
Rubycon6SXE68M
Solid Polymer Electrolytic Capacitor Smd Rohs Compliant: Yes |Rubycon 6SXE68M

Descriptions

Descriptions of Panasonic EEF-UD0K680ER provided by its distributors.

Cap Aluminum 68uF 8V 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000 hr 105°C Embossed T/R
Conductive Polymer Aluminum Electrolytic Capacitor, 68 µF, -40 to 105 ¡C
Panasonic SCT
Panasonic EEFUD0K680ER - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEFUD0K680ER