Panasonic EEF-UD0K680R

Cap Aluminum 68uF 8V 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000h 105C Embossed T/R
$ 3.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-UD0K680R.

IHS

Datasheet0 pages0 years ago

element14 APAC

Arrow Electronics

element14

RS (Formerly Allied Electronics)

CAD Models

Download Panasonic EEF-UD0K680R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

PanasonicEEF-CD0J680ER
Cap Aluminum 68uF 6.3V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105C Embossed T/R
PanasonicEEF-SX0J680R
Cap Aluminum Polymer 68uF 6.3V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 1000h 105°C Embossed T/R
PanasonicEEF-CD0J680R
Cap Aluminum 68uF 6.3V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000 hr 105°C Embossed T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWF 10V 68muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWF 6.3V 68muF ±20% 0.248Dia 6.30mm
68uF 6.3V 70mA@120Hz 1惟 卤20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Panasonic EEF-UD0K680R provided by its distributors.

Cap Aluminum 68uF 8V 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000h 105C Embossed T/R
Polymer Aluminium Electrolytic Capacitor, 68 uF, 8 V, 2917 [7343 Metric], 0.015 ohm
Al Electrolytic Cap, SMD, 68μF 8V ±20% 15mΩ 1000h@105°C 3A 2917 7.3mm × 4.3mm × 3mm
SP-CAP UD Series 8 V 68 uF 7.3 x 4.3 x 2.8 mm SMT Polymer Chip Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917
CAPACITOR, CASE D 68UF 8V CAPACITOR, CASE D 68UF 8V; CAPACITANCE:68UF; VOLTAGE RATING, DC:8V; CAPACITOR DIELECTRIC TYPE:SPECIALITY POLYMER ELECTROLYTIC; SERIES:EEF; TEMP, OP. MAX:105(DEGREE C); TEMP, OP. MIN:-40(DEGREE C); TOLERANCE,;ROHS COMPLIANT: YES

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEF-UD0K680R.
  • EEFUD0K680R
  • EEFUD0K680R.