Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEF-UD0J121ER

Cap Aluminum 120uF 6.3V 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000 hr Embossed T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-UD0J121ER.

Panasonic

Datasheet0 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
+1280%

CAD Models

Download Panasonic EEF-UD0J121ER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.579
Stock
13,800
39,993
Authorized Distributors
1
5
Capacitance
120 µF
120 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
9 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
3 A
3.4 A
Height - Seated (Max)
-
2.794 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-13
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEF-CX0J121R
Cap Aluminum 120uF 6.3V 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 2700mA 1000h 105C Embossed T/R
PanasonicEEF-UD0G121R
Cap Aluminum 120uF 4V 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000h 105°C Embossed T/R
PanasonicEEFSX0J121E7
Cap Aluminum Polymer 120uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.007 Ohm 7000mA 2000h 105C T/R
NIC ComponentsNPC121M6.3D6ZATRF
Cap Aluminum 120uF 6.3V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105°C T/R
Cap Aluminum Polymer Hybrid 120uF 40VDC 20% (10 X 12.8mm) SMD 0.018 Ohm 2750mA 10000h 105C T/R
Cap Aluminum Polymer 120uF 20VDC 20% (10 X 10mm) SMD 0.035 Ohm 2800mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEF-UD0J121ER provided by its distributors.

Cap Aluminum 120uF 6.3V 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000 hr Embossed T/R
Conductive Polymer Aluminum Electrolytic Capacitor, 120 µF, -40 to 105 ¡C
Panasonic SCT
Panasonic EEFUD0J121ER - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 2917

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEFUD0J121ER