Panasonic EEF-CX0J121R

Cap Aluminum 120uF 6.3V 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 2700mA 1000h 105C Embossed T/R
$ 0.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-CX0J121R.

IHS

Datasheet7 pages7 years ago

Upverter

Panasonic

element14 APAC

Newark

Inventory History

3 month trend:
-5.73%

CAD Models

Download Panasonic EEF-CX0J121R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.949
$ 1.026
Stock
51,043
130,471
Authorized Distributors
6
6
Capacitance
120 µF
120 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
7 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.275 A
1.75 A
Height - Seated (Max)
1.905 mm
2.0066 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEF-UD0J121R
Cap Aluminum 120uF 6.3V 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000h 105°C Embossed T/R
PanasonicEEF-CD0E121ER
Cap Aluminum 120uF 2.5V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000 hr 105°C Embossed T/R
PanasonicEEFSX0J121E7
Cap Aluminum Polymer 120uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.007 Ohm 7000mA 2000h 105C T/R
Cap Aluminum Polymer Hybrid 120uF 40VDC 20% (10 X 12.8mm) SMD 0.018 Ohm 2750mA 10000h 105C T/R
Cap Aluminum Polymer 120uF 20VDC 20% (10 X 10mm) SMD 0.035 Ohm 2800mA 2000h 105C Automotive T/R
KYOCERA AVXUPW0J121MDD
Cap Aluminum Lytic 120uF 6.3V 20% (6.3 X 7mm) Radial 2.5mm 200mA 2000h 105C Automotive Bulk

Descriptions

Descriptions of Panasonic EEF-CX0J121R provided by its distributors.

Cap Aluminum 120uF 6.3V 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 2700mA 1000h 105C Embossed T/R
Conductive Polymer Aluminum Electrolytic Capacitor, 120 µF, -55 to 105 ¡C
Panasonic SCT
Panasonic EEFCX0J121R - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Polymer Aluminium Electrolytic Capacitor, 120 uF, 6.3 V, 2917 [7343 Metric], 0.015 ohm
CX Series 6.3 V 120 uF 7.3 x 4.3 mm SMT SP-Cap Polymer Aluminum Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 2917
Capacitor,Al Lytic,SMT,6.3VDC,120uF,2.7Arms,ESR 15mohm,7.3x4.3x1.9mm,Cut Tape

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEFCX0J121R