Nichicon PCF1D121MCL1GS

Cap Aluminum Polymer 120uF 20VDC 20% (10 X 10mm) SMD 0.035 Ohm 2800mA 2000h 105C Automotive T/R
$ 0.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCF1D121MCL1GS.

Future Electronics

Datasheet3 pages4 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
-0.66%

CAD Models

Download Nichicon PCF1D121MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Panasonic16SVPC120M
Cap Aluminum Polymer 120uF 16VDC 20%( 8 X 6.9mm) SMD 0.027 Ohm 2900mA 2000h 105C T/R
Panasonic10SVP120M
Cap Aluminum Polymer 120uF 10VDC 20% (8 X 6.9mm) SMD 0.035 Ohm 2560mA 2000h 105C
Panasonic10SVPC120M
Cap Aluminum Polymer 120uF 10VDC 20%( 6.3 X 5.9mm) SMD 0.027 Ohm 2320mA 2000h 105C T/R
Cap Aluminum Polymer Hybrid 120uF 40VDC 20% (10 X 12.8mm) SMD 0.018 Ohm 2750mA 10000h 105C T/R
NIC ComponentsNPC121M6.3D6ZATRF
Cap Aluminum 120uF 6.3V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105°C T/R

Descriptions

Descriptions of Nichicon PCF1D121MCL1GS provided by its distributors.

Cap Aluminum Polymer 120uF 20VDC 20% (10 X 10mm) SMD 0.035 Ohm 2800mA 2000h 105C Automotive T/R
SMD Aluminum Electrolytic Capacitors - 85 Degree 120UF 20V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 4141
CF Series Ø 10 x 10 mm 20 V 120 uF SMT Organic Conductive Polymer Capacitor
CAPACITOR, 120UF, 20V; Application:Low ESR; Capacitance:120µF; Tolerance, Capacitance:± 20%; Series:PCF; Voltage, Rating:20V; Capacitor Dielectric Type:Aluminium Electrolytic; Resistance, ESR:35mohm; Case Style:Radial; External Length / Height:10mm; Body Diameter:10mm; Termination Type:SMD; Operating Temperature Range:-55°C to +105°C; AC Ripple Current:2800mA; External Depth:10.3mm; Leakage Current:480µA; Operating Lifetime:2000h; Width, External:10.3mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL