Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEF-SX0D221ER

Conductive Polymer Aluminum Electrolytic Capacitor, 220 µF, -55 to 105 ¡C

$ 0.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-SX0D221ER.

Upverter

Technical Drawing2 pages6 years ago

Panasonic

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
-36.41%

CAD Models

Download Panasonic EEF-SX0D221ER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.732
$ 0.4
Stock
253,421
223,884
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
2 V
2 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
9 mΩ
15 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.575 A
1.275 A
Height - Seated (Max)
2.0066 mm
1.905 mm

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEFSX0E221ER
Cap Aluminum Polymer 220uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105C T/R
PanasonicEEF-SX0E221E7
Cap Aluminum 220uF 2.5V 20% (7.3 X 4.3 X 1.9mm) SMD 0.007 Ohm 3500mA 1000h 105C Embossed T/R
PanasonicEEFCX0E221R
Cap Aluminum Polymer 220uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 2000h 105C T/R

Descriptions

Descriptions of Panasonic EEF-SX0D221ER provided by its distributors.

Conductive Polymer Aluminum Electrolytic Capacitor, 220 µF, -55 to 105 ¡C
Panasonic SCT
Panasonic EEFSX0D221ER - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Cap Aluminum Polymer 220uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 1000h 105C Embossed T/R
Polymer Aluminium Electrolytic Capacitor, 220 uF, 2 V, 2917 [7343 Metric], 9000 uohm
SX Series 2 V 220 uF 105°C Low ESR Aluminum Polymer Chip Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
Capacitor,Al Lytic SP Cap,SMT,2VDC,220uF,3Arms,ESR 9mohm,7.3x4.3x1.9mm,Cut Tape
2V 220uF Polymer ±20% 9mΩ@100kHz 6.3A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS
2917 (7343Metric) SP-Cap SX 2V 220muF ±20% 0.287Lx0.169W 7.30mmx4.30mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEFSX0D221ER
  • EEFSX0D221ER.