Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEF-SD0G151R

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount,...
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-SD0G151R.

IHS

Datasheet4 pages20 years ago

Arrow Electronics

DigiKey

CAD Models

Download Panasonic EEF-SD0G151R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.195
Stock
46,043
10,790
Authorized Distributors
0
4
Capacitance
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
15 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
3.5 A
3 A
Height - Seated (Max)
2.794 mm
2.794 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-11-08
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-12-31
LTD Date2019-03-31

Related Parts

PanasonicEEF-UD0G151LR
Cap Aluminum 150uF 4V 20% (7.3 X 4.3 X 2.8mm) SMD 0.009 Ohm 3400mA 1000h 105°C Embossed T/R
PanasonicEEF-UD0G151LE
Cap Aluminum 150uF 4V 20% (7.3 X 4.3 X 2.8mm) SMD 0.009 Ohm 3400mA 1000h 105°C Embossed T/R
PanasonicEEF-UD0G151R
Cap Aluminum 150uF 4V 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000h 105°C Embossed T/R
Rubycon4SW150M
CONDUCTIVE POLYMER ALUMINUM SOLID ELECTROLYTIC CAPACITORS | CAP ALUM POLY 150UF 20% 4V SMD
Cap Aluminum Organic 150uF 4VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.018 Ohm 3700mA 2000h 125C T/R
Cap Aluminum Organic 150uF 4VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 4100mA 2000h 125C T/R

Descriptions

Descriptions of Panasonic EEF-SD0G151R provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
2917 (7343Metric) SP-Cap SD 4V 150muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
Aluminum Organic Polymer Capacitors 150UF 4V SPEC POLYMER SMD
CAP ALUM POLY 150UF 20% 4V SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEFSD0G151R