Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEF-GX0D471L

Conductive Polymer Aluminum Electrolytic Capacitor, 470 µF, -55 to 105 ¡C
$ 1.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-GX0D471L.

Newark

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet7 pages7 years ago
Datasheet0 pages0 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
+88.00%

CAD Models

Download Panasonic EEF-GX0D471L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.016
$ 0.938
$ 0.938
Stock
161,138
353,255
353,255
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2 V
2 V
2 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
3 mΩ
4.5 mΩ
4.5 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.55 A
2.125 A
2.125 A
Height - Seated (Max)
2.0066 mm
1.905 mm
1.905 mm

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-13
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEFGX0E471L
Cap Aluminum Polymer 470uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.003 Ohm 4000mA 1000h 105C T/R
PanasonicEEFGX0E471R
Conductive Polymer Aluminum Electrolytic Capacitor, 470 µF, -55 to 105 ¡C
PanasonicEEFSX0E471ER
Conductive Polymer Aluminum Electrolytic Capacitor, 470 µF, -55 to 105 ¡C

Descriptions

Descriptions of Panasonic EEF-GX0D471L provided by its distributors.

Conductive Polymer Aluminum Electrolytic Capacitor, 470 µF, -55 to 105 ¡C
Panasonic SCT
Al Electrolytic Cap 470μF 2V ±20% 3mΩ 2000h@105°C 10.2A@100kHz 2917 SMD 7.3mm × 4.3mm × 2mm
Panasonic EEFGX0D471L - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Cap Aluminum Polymer 470uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.003 Ohm 10200mA 2000h 105C
SP-Cap GX Series 2917 2 V 470 uF 105°C Polymer Aluminum Chip Capacitor
Chip Type Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
AL LYTIC SP CAP, GX SERIES SMT, PB-FREE / 2.0VDC,470UF,4AMS,ESR3MOHM7.3X4.3X1.9MM,3TER,T&R
2V 470uF Polymer ±20% 3mΩ 10.2A@100kHz SMD,D7.3xL4.3mm Polymer Aluminum Capacitors ROHS

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEF-GX0D471L.
  • EEFGX0D471L