Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEFSX0D471E4

Conductive Polymer Aluminum Electrolytic Capacitor, 470 µF, -55 to 105 ¡C
$ 1.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEFSX0D471E4.

Upverter

Technical Drawing2 pages6 years ago

Newark

Farnell

Master Electronics

Future Electronics

Inventory History

3 month trend:
-32.35%

CAD Models

Download Panasonic EEFSX0D471E4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEF-LX0E471R4
Cap Aluminum 470uF 2.5V 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 3800mA 500h 105C Embossed T/R
PanasonicEEF-SX0E471E4
SX Series 2917 470 uF 2.5 V +105°C SMT Aluminum Polymer Electrolytic Capacitor
PanasonicEEF-LX0D471R4
Conductive Polymer Aluminum Electrolytic Capacitor, 470 µF, -55 to 105 ¡C

Descriptions

Descriptions of Panasonic EEFSX0D471E4 provided by its distributors.

Conductive Polymer Aluminum Electrolytic Capacitor, 470 µF, -55 to 105 ¡C
Panasonic SCT
Panasonic EEFSX0D471E4 - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Cap Aluminum Lytic 470uF 2V 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 4000mA 1000h 105C Embossed T/R
Polymer Aluminium Electrolytic Capacitor, 470 uF, 2 V, 2917 [7343 Metric], 0.0045 ohm
Capacitor,Alum Electrolytic,Cap 470 uF,Tol 20%,Vol-Rtg 2 VDC,SMT,2916,Cut Tape
CAPACITOR ALUM ELEC, 470UF, 2V, 20%, SMDCAPACITOR ALUM ELEC, 470UF, 2V, 20%, SMD
SP-CAP S Series 2 V 470 uF 7.3 x 4.3 x 1.9 mm SMT Polymer Chip Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
2917 (7343Metric) SP-Cap SX 2V 470muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
2V 470uF Polymer ±20% 4.5mΩ 8.5A@100kHz SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS
Capacitance uF = 470 / Rated Voltage DC V = 2 / Tolerance (±) % = 20 / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Mounting Type = SMD / Equivalent Series Resistance mOhm = 4.5 / Leakage Current uA = 94 / Dissipation Factor % = 6 / Ripple Current A = 8.5 / Series = SX / Length mm = 7.3 / Width mm = 4.3 / Height mm = 1.9 / Packaging = Tape & Reel
CAP, 470µF, 2V, 20%, 2917; Capacitance: 470µF; Voltage Rating: 2V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: SP-Cap S Series; ESR: 0.0045ohm; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: 2917 [7343 Metric]; ESR Frequency: 100kHz; ESR Temperature: 20°C; External Depth: 4.3mm; External Length / Height: 1.9mm; External Width: 7.3mm; Height: 1.9mm; Operating Temperature Range: -40°C to +105°C; Ripple Current AC: 3.8A; Ripple Current Frequency: 100kHz

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEF-SX0D471E4
  • EEF-SX0D471E4.
  • EEFSX0D471E4.