Panasonic EEF-CD0E121ER

Cap Aluminum 120uF 2.5V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000 hr 105°C Embossed T/R
$ 0.467
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-CD0E121ER.

Panasonic

Datasheet0 pages0 years ago

element14 APAC

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.467
$ 0.805
Stock
17,732
12,847
Authorized Distributors
3
2
Capacitance
120 µF
120 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
9 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
2.5 A
3 A
Height - Seated (Max)
1.8034 mm
1.8034 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-13
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2018-12-31
LTD Date2019-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicEEF-SL0D121R
Cap Aluminum 120uF 2V 20% (7.3 X 4.3 X 1.8mm) SMD 0.009 Ohm 3000mA 1000 hr 105°C Embossed T/R
PanasonicEEF-CX0J121R
Cap Aluminum 120uF 6.3V 20% (7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 2700mA 1000h 105C Embossed T/R
PanasonicEEF-CS0G121R
Cap Aluminum Polymer 120uF 4VDC 20% (7.3 X 4.3 X 1.1mm) SMD 0.015 Ohm 2700mA 2000h 105C T/R
Cap Aluminum Polymer 120uF 20VDC 20% (10 X 10mm) SMD 0.035 Ohm 2800mA 2000h 105C Automotive T/R
NIC ComponentsNPC121M6.3D6ZATRF
Cap Aluminum 120uF 6.3V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105°C T/R

Descriptions

Descriptions of Panasonic EEF-CD0E121ER provided by its distributors.

Cap Aluminum 120uF 2.5V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000 hr 105°C Embossed T/R
Conductive Polymer Aluminum Electrolytic Capacitor, 120 µF, -40 to 105 ¡C
Panasonic SCT
Panasonic EEFCD0E121ER - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 2917
CAP, 120µF, 2.5V, 20%, 2917; Capacitance: 120µF; Voltage Rating: 2.5V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: SP-Cap CD Series; ESR: 0.018ohm; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: 2917 [7343 Metric]; Height: 1.8mm; Ripple Current AC: 2.5A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEFCD0E121ER