Descriptions of Panasonic EEF-CS0G121R provided by its distributors.
Cap Aluminum Polymer 120uF 4VDC 20% (7.3 X 4.3 X 1.1mm) SMD 0.015 Ohm 2700mA 2000h 105C T/R
Conductive Polymer Aluminum Electrolytic Capacitor, 120 µF, -55 to 105 ¡C
Panasonic SCT
Panasonic EEFCS0G121R - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Polymer Aluminium Electrolytic Capacitor, 120 uF, 4 V, 2917 [7343 Metric], 0.015 ohm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 2917
120μF 4V ±20% 15mΩ 2000h@105°C 5.1A@100kHz 2917 SMD 7.3mm × 4.3mm × 1.2mm Al Electrolytic Cap
ALUMINUM ELECTROLYTIC CAPACITOR, 120UF,;
AL LYTIC SP CAP, CS SERIES SMT, PB-FREE / 4.0VDC,120UF,2.7ARMS,ESR15MOHM,7.3X4.3X1.1MM,T&R
2917 (7343Metric) SP-Cap CS 4V 120muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
CAP, 120µF, 4V, 20%, 2917; Capacitance: 120µF; Voltage Rating: 4V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: SP-Cap CS Series; ESR: 0.015ohm; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: 2917 [7343 Metric]; Height: 1.1mm; Ripple Current AC: 2.7A