Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEHD2A100P

Radial Can - SMD Aluminum Electrolytic Capacitor Hd-v 100V 10MUF 卤20% 0.315DIA 8.00MM
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHD2A100P.

IHS

Datasheet10 pages10 years ago

Future Electronics

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Inventory History

3 month trend:
-29.86%

CAD Models

Download Panasonic EEEHD2A100P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.302
$ 0.238
Stock
87,696
101,511
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.5 Ω
-
Life (Hours)
5000 hours
1000 hours
Ripple Current
55 mA
55 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-11-18
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEEHA2A100P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 100V 10muF ±20% 0.315Dia 8.00mm
PanasonicEEVHA2A100P
Cap Aluminum Lytic 10uF 100V 20%( 8 X 10.2mm) SMD 55mA 2000h 105C T/R
PanasonicEEETG2A100P
Cap Aluminum Lytic 10uF 100V 20% (8 X 10.2mm) SMD 1.3 Ohm 70mA 2000h 125C Automotive T/R
KYOCERA AVXUVY2A100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 100V 10muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVZ2A100MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 10muF ±20% 0.248Dia 6.30mm
Cornell DubilierSEK100M100ST
Cap Aluminum 10uF 100V 20% (6.3 X 11mm) Radial 2.5mm 13.27 Ohm 65mA 2000h 105°C

Descriptions

Descriptions of Panasonic EEEHD2A100P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 100V 10muF 卤20% 0.315Dia 8.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 100V, 20%, SMD, FULL REEL
Panasonic EEEHD2A100P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 10uF 100V 20% (8 X 10.2mm) SMD 55mA 5000h 105C Automotive T/R
Capacitor,Alum Electrolytic,Cap 10 uF,Tol 20%,Vol-Rtg 100 VDC,SMT,8x10.2,CT
10uF 100V 55mA@120Hz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
CAP ALUM 10UF 20% 100V SMD / 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Aluminum Electrolytic Capacitors, 100V, 10µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Cap Aluminum 10uF 100V 20% (8 X 10.2mm) SMD 55mA 5000 hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3333
EEE-HD Series 100 V 10 uF Ø 8 x 10.2 mm 105 °C SMT V-Chip Aluminum Electrolytic
Capacitor Case / Package:Radial Can - SMD; Capacitance:10µF; Voltage(DC):100V; ESR:-; Lifetime @ Temperature:5000 hours @ 105°C; Polarity:Polar; Product Range:HD Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Solder; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HD2A100P
  • EEE-HD2A100P.