Panasonic EEETG2A100P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 100V 10muF ±20% 0.315Dia 8.00mm
$ 0.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEETG2A100P.

Newark

Datasheet3 pages10 years ago
Datasheet5 pages10 years ago

Farnell

element14 APAC

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+15.60%

CAD Models

Download Panasonic EEETG2A100P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-TG1K100P
Cap Aluminum 10uF 80V 20% (8 X 10.2mm) SMD 1.3 Ohm 70mA 2000h 125°C T/R
PanasonicEEV-TG2A100P
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3333
PanasonicEEV-TG1K100P
CAP ELECT 10UF 80V TG SMD
United Chemi-ConEMVH101ADA100MHA0G
Cap Aluminum Lytic 10uF 100V 20%( 8 X 10mm) SMD 0.75 Ohm 70mA 2000h 125C Automotive T/R
Cornell DubilierAVS106M2AF24T-F
Aluminum Electrolytic Capacitors - SMD 100V 10uF AEC-Q200
Cornell DubilierSK100M100ST
Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11mm) Radial 2.5mm 10.62 Ohm 75mA 2000h 85C Standard

Descriptions

Descriptions of Panasonic EEETG2A100P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 100V 10muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 10uF 100V 20% (8 X 10.2mm) SMD 1.3 Ohm 70mA 2000h 125C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 20%, 100V, SMD, FULL REEL
Panasonic EEETG2A100P - Aluminum Electrolytic Capacitors (Surface Mount Type)
TG-V Series 100 V 10 uF Ø8x10.2mm 125°C SMT Aluminum Electrolytic Capacitor
Capacitor,Alum Electrolytic,Cap 10 uF,Tol 20%,Vol-Rtg 100 VDC,SMT,8x10.2,CT
Aluminum Electrolytic Capacitors, 100V, 10µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3333
CAP ALUM 10UF 20% 100V SMD / 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 125°C
Aluminum Electrolytic Capacitor, 10Uf, 20%, 100V, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:10Μf; Voltage(Dc):100V; Esr:1.3Ohm; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Product Length:- Rohs Compliant: Yes |Panasonic EEE-TG2A100P.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-TG2A100P
  • EEE-TG2A100P.
  • EEETG-2A100P