Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEHD1H220P

Radial Can - SMD Aluminum Electrolytic Capacitor Hd-v 50V 22MUF ±20% 0.315DIA 8.00MM

$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHD1H220P.

element14 APAC

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Farnell

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-79.74%

CAD Models

Download Panasonic EEEHD1H220P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-11-18
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-HD1J220P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 63V 22muF ±20% 0.315Dia 8.00mm
PanasonicEEEHD1V220AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 35V 22muF ±20% 0.248Dia 6.30mm
PanasonicEEE-1JA220UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 63V 22muF ±20% 0.315Dia 8.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 35 V, UL SERIES 5000H 6.3 (DIA.) X 5.8MM
Wurth Elektronik865230543003
WCAP-AS5H Aluminum Electrolytic Capacitors
Wurth Elektronik865230645010
WCAP-AS5H Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic EEEHD1H220P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 50V 22muF ±20% 0.315Dia 8.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 50V, 20%, SMD, FULL REEL
Panasonic EEEHD1H220P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 22uF 50V 20% (8 X 6.2mm) SMD 50mA 5000h 105C Automotive T/R
Capacitor Aluminum 22uF 50VDC 20% 8 X 6.2mm SMD 50mA 5000 hr T/R
Capacitor,Alum Electrolytic,Cap 22 uF,Tol 20%,Vol-Rtg 50 VDC,SMT,8x6.2,Cut Tape
22uF 50V 50mA@100kHz 2Ω@100kHz ±20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors, 50V, 22µF, -40¡C to +105¡C, RoHS
Panasonic SCT
EEE-HD Series 50 V 22 uF Ø 8 x 6.2 mm 105 °C SMT V-Chip Aluminum Electrolytic
Aluminum Electrolytic Capacitor, 22Uf, 50V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:22Μf; Voltage(Dc):50V; Esr:-; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Range:Hd Series Rohs Compliant: Yes |Panasonic EEE-HD1H220P

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HD1H220P