Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-HD1J220P

Radial Can - SMD Aluminum Electrolytic Capacitor Hd-v 63V 22MUF ±20% 0.315DIA 8.00MM

$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HD1J220P.

Panasonic

Datasheet2 pages10 years ago

JRH Electronics

Newark

element14 APAC

TME

Inventory History

3 month trend:
-4.19%

CAD Models

Download Panasonic EEE-HD1J220P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.261
$ 0.237
Stock
29,099
21,321
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.5 Ω
-
Life (Hours)
5000 hours
1000 hours
Ripple Current
65 mA
30 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-11-18
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEETG1K220UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 80V 22muF 卤20% 0.315Dia 8.00mm
PanasonicEEV-TG1K220UP
CAP ELECT 22UF 80V TG SMD
Wurth Elektronik865230645010
WCAP-AS5H Aluminum Electrolytic Capacitors
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUL 50V 22muF ±20% 0.248Dia 6.30mm
PanasonicECA1HHG220
Cap Aluminum 22uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 65mA 1000 hr 105C Bulk
Cornell DubilierAVE226M50X16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 50V 22muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEE-HD1J220P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 63V 22muF ±20% 0.315Dia 8.00mm
Panasonic EEEHD1J220P - Aluminum Electrolytic Capacitors (Surface Mount Type)
22uF 63V 65mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors, 63V, 22µF, -40¡C to +105¡C, RoHS
Panasonic SCT
CAPACITOR ALUM ELEC, 22UF, 63V, 20%, SMD; Product Range:PANASONIC - HD Series; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:63V; Diameter:8mm; Height:10.2mm; Life Time @ Temperature:5000 hours @ 105°C; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEHD1J220P