Panasonic EEEHD1E101AP

Panasonic EEEHD1E101AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHD1E101AP.

IHS

Datasheet10 pages10 years ago

Future Electronics

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.51%

CAD Models

Download Panasonic EEEHD1E101AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.356
$ 0.294
$ 0.294
Stock
39,736
150,333
150,333
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.5 Ω
300 mΩ
300 mΩ
Life (Hours)
5000 hours
1000 hours
1000 hours
Ripple Current
130 mA
450 mA
450 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-07-28
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEE-HC1E101P
Panasonic EEEHC1E101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEUEB1E101S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 25V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEE-HA1E101P
Panasonic EEEHA1E101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
100uF 25V 116mA@120Hz 卤20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
100uF 25V 116mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Wurth Elektronik865230453006
WCAP-AS5H Aluminum Electrolytic Capacitors
PanasonicEEE-HB1E101AP
Cap Aluminum 100uF 25V 20% (8 X 10.2mm) SMD 130mA 2000 hr 105C T/R

Descriptions

Descriptions of Panasonic EEEHD1E101AP provided by its distributors.

Panasonic EEEHD1E101AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 100uF 25V 20% (8 X 10.2mm) SMD 130mA 5000h 105C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 25V, 20%, SMD
Capacitor,Alum Electrolytic,Cap 100 uF,Tol 20%,Vol-Rtg 25 VDC,SMT,8x10.2,CT
100uF 25V 130mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum 100uF 25V 20% (8 X 10.2mm) SMD 130mA 5000 hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 25V, 100µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
Aluminium Electrolytic Capacitor 100 uF 25 V ±20% V-HD(A)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HD1E101AP
  • EEE-HD1E101AP.