Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEHD1C220AR

Radial Can - SMD Aluminum Electrolytic Capacitor Hd-v 16V 22MUF ±20% 0.197DIA 5.00MM
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHD1C220AR.

IHS

Datasheet10 pages10 years ago

Future Electronics

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1476%

CAD Models

Download Panasonic EEEHD1C220AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
$ 0.114
$ 0.114
Stock
694,428
118,350
118,350
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7.2 Ω
-
-
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
39 mA
39 mA
39 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm
5.7912 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEEHB1C220R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 16V 22muF ±20% 0.197Dia 5.00mm
PanasonicEEE-HC1C220R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 16V 22muF 卤20% 0.197Dia 5.00mm
PanasonicEEE-HB1C220AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 16V 22muF ±20% 0.197Dia 5.00mm
Cornell DubilierAVS226M16C12T-F
Aluminum Electrolytic Capacitors - SMD 22uF 16V 20% AEC-Q200
KYOCERA AVXUWX1C220MCL1GB
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 16 V DC, WX SERIES 2000H 5 (DIA.) X 5.4MM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 16V 22muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEEHD1C220AR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HD-V 16V 22muF ±20% 0.197Dia 5.00mm
Panasonic EEEHD1C220AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
22uF 16V 39mA@120Hz ±20% SMD,D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
CAPACITOR, ALUM ELECTROLYTIC, CAP 22 UF, TOL 20%,VOL-RTG 16 VDC, SMT,5X5.8,TAPE&REEL
CAP ALUM 22UF 20% 16V SMD / 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Cap Aluminum Lytic 22uF 16V 20% (5 X 5.8mm) SMD 0.039A 5000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121
Aluminum Electrolytic Capacitors, 16V, 22µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Cap Aluminum 22uF 16V 20% (5 X 5.8mm) SMD 39mA 5000 hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitors - SMD 22UF 16V ELECT HD SMD
Aluminium Electrolytic Capacitor 22 uF 16 V ±20% V-HD(A)
Aluminum Electrolytic Capacitor, 22Uf, 16V, 20%, Smd; Ae Capacitor Case:Radial Can - Smd; Capacitance:22 F; Voltage Rating:16V; Esr:-; Product Range:Hd Series; Packaging:Cut Tape; Lifetime @ Temperature:2000 Hours @ 85 C; Msl:- Rohs Compliant: Yes |Panasonic EEE-HD1C220AR

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HD1C220AR