What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEEHBH101UAP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 100muF ±20% 0.394Dia 10.00mm
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHBH101UAP.

IHS

Datasheet11 pages10 years ago

Future Electronics

RS (Formerly Allied Electronics)

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-27.18%

CAD Models

Download Panasonic EEEHBH101UAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEE-1HA101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 100muF ±20% 0.394Dia 10.00mm
PanasonicEEE-1HA101AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 100muF ±20% 0.394Dia 10.00mm
Cornell DubilierAVS107M50G24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVS 50V 100muF ±20% 0.394Dia 10.00mm
PanasonicECA-1HM101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Cornell DubilierSK101M050ST
Capacitor Aluminum Electrolytic 100uF 50 Volt 20% (8 X 11mm) Radial 3.5mm 1.33 Ohm 250mA 2000h 85C
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 63V 100muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEEHBH101UAP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 100muF ±20% 0.394Dia 10.00mm
Panasonic EEEHBH101UAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 50V, 20%, SMD
CAPACITOR, ALUM ELECTROLYTIC, CAP 100 UF, TOL 20%,VOL-RTG 50 VDC, SMT,10X10.2,TR
HB series 50V 100uF 105C 10x10.2mm SMD Aluminum Electrolytic Capacitor
100uF 50V 250mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 50V, 100µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141
Chip Type Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, 100Uf, 50V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:100Μf; Voltage(Dc):50V; Esr:-; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Hb Series; Msl:- Rohs Compliant: Yes |Panasonic EEE-HBH101UAP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HBH101UAP