Panasonic EEE-1HA101P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 100muF ±20% 0.394Dia 10.00mm
$ 0.252
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1HA101P.

Newark

Datasheet5 pages10 years ago
Datasheet5 pages18 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Master Electronics

Arrow Electronics

TME

Inventory History

3 month trend:
-3.89%

CAD Models

Download Panasonic EEE-1HA101P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.252
$ 0.262
$ 0.262
Stock
159,276
73,901
73,901
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
250 mA
250 mA
250 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicECA-1HM101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1JM101
Cap Aluminum 100uF 63V 20% (8 X 11.5mm) Radial 3.5mm 270mA 2000h 85°C Bulk
PanasonicECA1HM101B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1J101MPD1TD
Capacitor Aluminum 100uF 63VDC 20% 10 X 12.5mm RDL 5mm 300mA 2000 hr Ammo Pack
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 63 V, UX SERIES 2000H 10 (DIA.) X 10MM
United Chemi-ConEMVE630ADA101MJA0G
Cap Aluminum Lytic 100uF 63V 20% (10 X 10mm) SMD 310mA 2000h 105°C Cardboard T/R

Descriptions

Descriptions of Panasonic EEE-1HA101P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 100muF ±20% 0.394Dia 10.00mm
Panasonic EEE1HA101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Al Electrolytic Cap 100μF 50V ±20% 2000h@85°C 250mA@120Hz 425mA@10kHz SMD 10.3mm × 10.3mm × 10.2mm
100uF 50V 250mA@120Hz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 50V, 100µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141
EEE-S Series 50 V 100 uF Ø 10 x 10.2 mm 85 °C SMT V-Chip Aluminum Electrolytic
Aluminum Electrolytic Capacitor, 100Uf, 50V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:100Μf; Voltage(Dc):50V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:S Series Rohs Compliant: Yes |Panasonic EEE-1HA101P.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1HA101P.
  • EEE1HA101P