Panasonic EEE-1HA101AP

Panasonic EEE1HA101AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.262
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1HA101AP.

Panasonic

Datasheet3 pages10 years ago

element14 APAC

Master Electronics

Farnell

TME

Inventory History

3 month trend:
+11.58%

CAD Models

Download Panasonic EEE-1HA101AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.262
$ 0.252
$ 0.252
Stock
73,901
159,276
159,276
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
250 mA
250 mA
250 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-1VA101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 100muF ±20% 0.394Dia 10.00mm
PanasonicECE-V1JA101P
Panasonic ECEV1JA101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE1JA101P
Panasonic EEE1JA101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 63 V, UX SERIES 2000H 10 (DIA.) X 10MM
United Chemi-ConEMVE630ADA101MJA0G
Cap Aluminum Lytic 100uF 63V 20% (10 X 10mm) SMD 310mA 2000h 105°C Cardboard T/R
UR Series 100 uF 63 V 85°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap

Descriptions

Descriptions of Panasonic EEE-1HA101AP provided by its distributors.

Panasonic EEE1HA101AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 100uF 50V 20% (10 X 10.2mm) SMD 250mA 2000 hr 85°C T/R
Avnet Japan
EEE-S Series 50 V 100 uF ±20 % Ø10 x 10.2 mm SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 50V, 100µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141
CAP, 100µF, 50V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 100µF; Voltage Rating: 50V; ESR: -; Product Range: S Series; Lifetime @ Temperature: 2000 hours @ 85°C; Operating Temperature Min: -40°C; Operating

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1HA101AP.
  • EEE1HA101AP