Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEHB1H1R0AR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 1muF ±20% 0.157Dia 4.00mm
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHB1H1R0AR.

Future Electronics

Datasheet3 pages10 years ago

JRH Electronics

RS (Formerly Allied Electronics)

TME

Panasonic SCT

Inventory History

3 month trend:
+20.57%

CAD Models

Download Panasonic EEEHB1H1R0AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEE1HA010SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 1muF ±20% 0.157Dia 4.00mm
PanasonicEEE-1HA1R0AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 1muF ±20% 0.157Dia 4.00mm
Cornell DubilierAVE105M50B12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 50V 1muF 卤20% 0.157Dia 4.00mm
PanasonicEEE-1HA010NR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 1muF ±20% 0.157Dia 4.00mm
Cornell DubilierAVS105M50B12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVS 50V 1muF ±20% 0.157Dia 4.00mm
United Chemi-ConEMVA630ADA1R0MD55G
Cap Aluminum Lytic 1uF 63V 20% (4 X 5.2mm) SMD 8mA 2000h 85°C Cardboard T/R

Descriptions

Descriptions of Panasonic EEEHB1H1R0AR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 1muF ±20% 0.157Dia 4.00mm
Panasonic EEEHB1H1R0AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 1uF 50V 20% (4 X 5.8mm) SMD 10mA 2000h 105C Automotive T/R
CAPACITOR, ALUM ELECTROLYTIC, CAP 1 UF, TOL 20%,VOL-RTG 50 VDC, SMT,4X5.8,TAPE&REEL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717
Aluminum Electrolytic Capacitors, 50V, 1µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Ae Capacitor Case:Radial Can - Smd; Capacitance:1Μf; Voltage(Dc):50V; Esr:-; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Series Name:Hb; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Width:-Rohs Compliant: Yes |Panasonic EEE-HB1H1R0AR.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HB1H1R0AR
  • EEE-HB1H1R0AR.