Panasonic EEE-1HA010NR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 1muF ±20% 0.157Dia 4.00mm
$ 0.154
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1HA010NR.

Panasonic

Datasheet5 pages10 years ago

Newark

RS (Formerly Allied Electronics)

element14 APAC

TME

Inventory History

3 month trend:
-37.30%

CAD Models

Download Panasonic EEE-1HA010NR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.077
$ 0.077
Stock
108,189
419,849
419,849
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
10 mA
10 mA
10 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 week ago)

Related Parts

PanasonicEEE-1HA1R0AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 1muF ±20% 0.157Dia 4.00mm
Cornell DubilierAVS105M50B12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVS 50V 1muF ±20% 0.157Dia 4.00mm
PanasonicEEEHB1H1R0R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 1muF ±20% 0.157Dia 4.00mm
PanasonicEEEHB1H1R0AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 1muF ±20% 0.157Dia 4.00mm
Cornell DubilierAVE105M50B12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 50V 1muF 卤20% 0.157Dia 4.00mm
United Chemi-ConEMVA630ADA1R0MD55G
Cap Aluminum Lytic 1uF 63V 20% (4 X 5.2mm) SMD 8mA 2000h 85°C Cardboard T/R

Descriptions

Descriptions of Panasonic EEE-1HA010NR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 1muF ±20% 0.157Dia 4.00mm
Panasonic EEE1HA010NR - Aluminum Electrolytic Capacitors (Surface Mount Type)
1uF 50V 10mA@120Hz ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 50V, 1µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1717
EEE-S Series 50 V 1 uF Ø 4 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE1HA010NR