Panasonic EEEHB1H100P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 10muF 卤20% 0.248Dia 6.30mm
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHB1H100P.

IHS

Datasheet11 pages10 years ago

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-66.43%

CAD Models

Download Panasonic EEEHB1H100P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.116
$ 0.132
$ 0.132
Stock
2,912,472
108,668
108,668
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
35 mA
35 mA
35 mA
Height - Seated (Max)
5.7912 mm
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-07-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEE1HA100SP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 10muF ±20% 0.248Dia 6.30mm
PanasonicEEEHB1V100R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 35V 10muF ±20% 0.197Dia 5.00mm
PanasonicEEE-1HA100AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 10muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVA630ADA100MF55G
Cap Aluminum Lytic 10uF 63V 20% (6.3 X 5.2mm) SMD 32mA 2000h 85°C Cardboard T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 50V 10muF 卤20% 0.248Dia 6.30mm
Cornell DubilierAVE106M35C12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 35V 10muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEEHB1H100P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 10muF 卤20% 0.248Dia 6.30mm
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 50V, 20%, SMD, FULL REEL
Panasonic EEEHB1H100P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor,Alum Electrolytic,Cap 10 uF,Tol 20%,Vol-Rtg 50 VDC,SMT,6.3x5.8,CT
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.8mm) SMD 35mA 2000h 105C T/R Automotive AEC-Q200
10uF 50V 35mA@120Hz ±20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626
Cap Aluminum 10uF 50V 20% (6.3 X 5.8mm) SMD 35mA 2000 hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 50V, 10µF, -40¡C to +105¡C, RoHS
Panasonic SCT
EEE-HB Series 50 V 10 uF Ø 5 x 5.8 mm 105 °C SMT V-Chip Aluminum Electrolytic
Aluminium Electrolytic Capacitor 10 uF 50 V ±20% V-HB
Capacitor Case/Package:Radial Can - Smd; Capacitance:10Μf; Voltage(Dc):50V; Esr:-; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Hb Series; Capacitance Tolerance:± 20%; Product Diameter:6.3Mm; Msl:- Rohs Compliant: Yes |Panasonic EEE-HB1H100P.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HB1H100P
  • EEE-HB1H100P.