Panasonic EEE-1HA100AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 10muF ±20% 0.248Dia 6.30mm
$ 0.107
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1HA100AP.

Panasonic

Datasheet3 pages10 years ago

element14 APAC

JRH Electronics

Farnell

TME

Inventory History

3 month trend:
-84.61%

CAD Models

Download Panasonic EEE-1HA100AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.11
$ 0.11
Stock
15,836
725,178
725,178
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
35 mA
35 mA
35 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 week ago)

Related Parts

PanasonicEEE1VA100SR
Panasonic EEE1VA100SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 50V 10muF 卤20% 0.248Dia 6.30mm
PanasonicEEE-1VA100AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 10muF 卤20% 0.197Dia 5.00mm
PanasonicEEEHB1H100P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 10muF 卤20% 0.248Dia 6.30mm
Cornell DubilierAVS106M50C12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVS 50V 10muF ±20% 0.197Dia 5.00mm
United Chemi-ConEMVA630ADA100MF55G
Cap Aluminum Lytic 10uF 63V 20% (6.3 X 5.2mm) SMD 32mA 2000h 85°C Cardboard T/R

Descriptions

Descriptions of Panasonic EEE-1HA100AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 10muF ±20% 0.248Dia 6.30mm
Panasonic EEE1HA100AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.4mm) SMD 35mA 2000h 85C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 50V, 10µF, -40¡C to +85¡C, RoHS
Panasonic SCT
CAP, 10µF, 50V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 10µF; Voltage Rating: 50V; ESR: -; Product Range: S Series; Lifetime @ Temperature: 2000 hours @ 85°C; Operating Temperature Min: -40°C; Operating T

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1HA100AP.
  • EEE1HA100AP