Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEHB1V100R

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 35V 10muF ±20% 0.197Dia 5.00mm
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHB1V100R.

IHS

Datasheet11 pages10 years ago

Farnell

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.59%

CAD Models

Download Panasonic EEEHB1V100R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.108
$ 0.143
$ 0.143
Stock
388,850
400,082
400,082
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
7.2 Ω
7.2 Ω
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
28 mA
28 mA
28 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm
5.7912 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-07-05
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEEHB1E100AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 10muF ±20% 0.197Dia 5.00mm
PanasonicEEEHBE100UAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 10muF ±20% 0.157Dia 4.00mm
PanasonicEEE1EA100SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 10muF ±20% 0.197Dia 5.00mm
Cornell DubilierAVE106M35C12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 35V 10muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUWX1E100MCL1GB
Capacitor Aluminum 10uF 25V 20% (5 X 5.4mm) SMD 27mA 2000h 85C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWJ 25V 10muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEEHB1V100R provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 35V 10muF ±20% 0.197Dia 5.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 35V, 20%, SMD, FULL REEL
Panasonic EEEHB1V100R - Aluminum Electrolytic Capacitors (Surface Mount Type)
10uF 35V 28mA@120Hz ±20% SMD,D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Capacitor,Alum Electrolytic,Cap 10 uF,Tol 20%,Vol-Rtg 35 VDC,SMT,5x5.8,Cut Tape
Cap Aluminum Lytic 10uF 35V 20%( 5 X 5.8mm) SMD 28mA 2000h 105C Automotive AEC-Q200 T/R
Cap Aluminum 10uF 35V 20% Cylindrical 28mA 2000 hr 105°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121
Aluminum Electrolytic Capacitors, 35V, 10µF, -40¡C to +105¡C, RoHS
Panasonic SCT
EEE-HB Series 35 V 10 uF Ø 5 x 5.8 mm 105 °C SMT V-Chip Aluminum Electrolytic
Aluminium Electrolytic Capacitor 10 uF 35 V ±20% V-HB
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 35V, 20%, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:10µF; Voltage(DC):35V; ESR:-; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Product Range:HB Series RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HB1V100R
  • EEE-HB1V100R.
  • EEEHB1V100R.