Panasonic EEEFT1V561AP

Cap Aluminum 560uF 35V 20% (10 X 10.2mm) SMD 0.06 Ohm 1190mA 2000h 105C T/R
$ 0.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFT1V561AP.

IHS

Datasheet11 pages7 years ago

Upverter

Electro Sonic

Future Electronics

Farnell

Inventory History

3 month trend:
+15.31%

CAD Models

Download Panasonic EEEFT1V561AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.449
$ 0.573
Stock
559,354
49,320
Authorized Distributors
6
6
Capacitance
560 µF
560 µF
Mount
Surface Mount
Surface Mount
Case/Package
4040
4040
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
60 mΩ
Life (Hours)
2000 hours
5000 hours
Ripple Current
1.19 A
1.19 A
Height - Seated (Max)
10.4902 mm
10.4902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

United Chemi-ConEMZJ250ADA561MJA0G
Cap Aluminum Lytic 560uF 25V 20% (10 X 10mm) SMD 0.06 Ohm 1190mA 2000h 105C Automotive T/R
PanasonicEEE-FPE561UAP
Cap Aluminum 560uF 25V 20% (10 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105°C Embossed T/R
KYOCERA AVXUCL1E561MNL1GS
Cap Aluminum Lytic 560uF 25V 20% (10 X 10mm) SMD 850mA 2000h 105C Automotive T/R
PanasonicEEU-FC1V561
Cap Aluminum 560uF 35V 20% (10 X 25mm) Radial 5mm 1440mA 3000h 105°C Bulk
PanasonicEEU-FC1E561S
Cap Aluminum 560uF 25V 20% (12.5 X 15mm) Radial 5mm 1205mA 5000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 5454

Descriptions

Descriptions of Panasonic EEEFT1V561AP provided by its distributors.

Cap Aluminum 560uF 35V 20% (10 X 10.2mm) SMD 0.06 Ohm 1190mA 2000h 105C T/R
Panasonic EEEFT1V561AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
FT Series 35 V 560 uF Ø10 x 10.2 mm 105°C SMT Aluminum Electrolytic Capacitor
CAPACITOR ALUM ELEC, 560UF, 20%, 35V,CAPACITOR ALUM ELEC, 560UF, 20%, 35V, SMD, FULL REEL Product Range:PANASONIC - FT Series
Capacitor,Alum Electrolytic,Cap 560 uF,Tol 20%,Vol-Rtg 35 VDC,SMT,10x10.2,CT
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 4141, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 35V, 560µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Electrolytic capacitor, 560 µF, 35 V (DC), ±20 %, SMD, Ø 10 mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FT1V561AP
  • EEE-FT1V561AP.