Panasonic EEEFT1V561GP

Cap Aluminum Lytic 560uF 35V 20%( 10 X 10.2mm) SMD 0.06 Ohm 1190mA 5000h 105C Automotive T/R
$ 0.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFT1V561GP.

IHS

Datasheet11 pages7 years ago

Future Electronics

Newark

Master Electronics

TME

Inventory History

3 month trend:
+40.07%

CAD Models

Download Panasonic EEEFT1V561GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.573
$ 0.449
Stock
49,209
559,364
Authorized Distributors
6
6
Capacitance
560 µF
560 µF
Mount
Surface Mount
Surface Mount
Case/Package
4040
4040
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
60 mΩ
Life (Hours)
5000 hours
2000 hours
Ripple Current
1.19 A
1.19 A
Height - Seated (Max)
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2017-11-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

United Chemi-ConEMZJ250ADA561MJA0G
Cap Aluminum Lytic 560uF 25V 20% (10 X 10mm) SMD 0.06 Ohm 1190mA 2000h 105C Automotive T/R
United Chemi-ConEMZR350ADA561MJA0G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 4141
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 5151
PanasonicEEE-FPE561UAP
Cap Aluminum 560uF 25V 20% (10 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105°C Embossed T/R
KYOCERA AVXUCL1E561MNL1GS
Cap Aluminum Lytic 560uF 25V 20% (10 X 10mm) SMD 850mA 2000h 105C Automotive T/R
Panasonic20SVPF560M
Cap Aluminum Polymer 560uF 20VDC 20% (10 X 12.6mm) SMD 0.012 Ohm 5400mA 5000h 105¡ãC T/R
PanasonicEEEFT1V561AP
Cap Aluminum 560uF 35V 20% (10 X 10.2mm) SMD 0.06 Ohm 1190mA 2000h 105C T/R

Descriptions

Descriptions of Panasonic EEEFT1V561GP provided by its distributors.

Cap Aluminum Lytic 560uF 35V 20%( 10 X 10.2mm) SMD 0.06 Ohm 1190mA 5000h 105C Automotive T/R
Panasonic EEEFT1V561GP - Aluminum Electrolytic Capacitors (Surface Mount Type)
EEE-FT Series 35 V 560 uF 5 kHrs 105°C SMT Aluminum Electrolytic Capacitor
560uF 35V 1.19A@100kHz 60mΩ@100kHz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 35V, 560µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 4040
Chip Type Aluminum Electrolytic Capacitor
CAP ALUM 560UF 20% 35V SMD / 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 5000 Hrs @ 105°C
Cap, Alu Elec, 560Uf, 35V, Rad Can Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:560Μf; Voltage(Dc):35V; Esr:0.06Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Range:Ft Series; Product Length:- Rohs Compliant: Yes |Panasonic EEE-FT1V561GP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FT1V561GP