Panasonic EEEFT1V330AR

Panasonic EEEFT1V330AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFT1V330AR.

IHS

Datasheet11 pages7 years ago

element14 APAC

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.03%

CAD Models

Download Panasonic EEEFT1V330AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.183
Stock
182,322
113,639
Authorized Distributors
6
6
Capacitance
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
360 mΩ
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
240 mA
120 mA
Height - Seated (Max)
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-10-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEEFK1V330P
Panasonic EEEFK1V330P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1V330AP
Panasonic EEEFK1V330AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1E330AP
Panasonic EEEFK1E330AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMZA350ADA330MF61G
MZA Series 35 V 33 uF 6.3 x 5.8 mm SMT Aluminum Electrolytic Capacitor
United Chemi-ConEMZA250ADA330MF61G
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.8mm) SMD 240mA 2000h 105C Automotive T/R
CAPACITOR ALUMINUM ELECTROLYTIC, 2000H 6.3(DIA.)X5.8, 33UF 35 VDC, CD SERIES
PanasonicEEE-FK1E330P
Panasonic EEEFK1E330P - Aluminum Electrolytic Capacitors (Surface Mount Type)

Descriptions

Descriptions of Panasonic EEEFT1V330AR provided by its distributors.

Panasonic EEEFT1V330AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
FT Series 33 µF ±20% 35 V Surface Mount Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 35V, 33µF, -55¡C to +105¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FT1V330AR
  • EEEFT1V330AR.