Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UCM1E470MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 25V 47muF ±20% 0.197Dia 5.00mm
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCM1E470MCL1GS.

Future Electronics

Datasheet3 pages4 years ago
Datasheet3 pages6 years ago
Datasheet2 pages10 years ago

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
-19.06%

CAD Models

Download KYOCERA AVX UCM1E470MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.161
Stock
181,513
370,610
Authorized Distributors
6
6
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
360 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
120 mA
240 mA
Height - Seated (Max)
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-09-25
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 25V 47muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUCM1H470MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 50V 47muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUCM1V470MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 35V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEEFPC470UAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 16V 47muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 35V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEE-FP1C470AP
Cap Aluminum 47uF 16V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105°C Embossed T/R

Descriptions

Descriptions of KYOCERA AVX UCM1E470MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 25V 47muF ±20% 0.197Dia 5.00mm
47uF 25V 120mA@120Hz 360m惟 卤20% SMD,D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121
UCM Series 25 V 47 uF ±20 % Ø5 x6.10 mm SMT Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 47uF 25V 20% (5 X 5.8mm) SMD 240mA 2000h 105C Automotive T/R

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX