Panasonic EEEFP0J152AP

Cap Aluminum Lytic 1500uF 6.3V 20%( 10 X 10.2mm) SMD 0.06 Ohm 1190mA 2000h 105C Automotive T/R
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFP0J152AP.

IHS

Datasheet11 pages7 years ago

Newark

_legacy Avnet

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+0.82%

CAD Models

Download Panasonic EEEFP0J152AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.35
$ 0.426
Stock
78,058
24,672
Authorized Distributors
6
6
Capacitance
1.5 mF
1.5 mF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
80 mΩ
Life (Hours)
2000 hours
5000 hours
Ripple Current
1.19 A
850 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-03-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

United Chemi-ConEMZJ6R3ADA152MJA0G
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 10mm) SMD 0.06 Ohm 1190mA 2000h 105C Automotive T/R
PanasonicEEEFK0J152AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 1500muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 6.3V 1500muF ±20% 0.394Dia 10.00mm
PanasonicEEE-FK0J152P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 1500muF ±20% 0.394Dia 10.00mm
PanasonicEEE-FT0J152AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 6.3V 1500muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUCM0J152MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 6.3V 1500muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEEFP0J152AP provided by its distributors.

Cap Aluminum Lytic 1500uF 6.3V 20%( 10 X 10.2mm) SMD 0.06 Ohm 1190mA 2000h 105C Automotive T/R
Panasonic EEEFP0J152AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor,Alum Electrolytic,Cap 1500 uF,Tol 20%,Vol-Rtg 6.3 VDC,SMT,10x10.5,CT
FP Series 6.3 V 1500 uF 10 x 10.2 mm SMT Aluminum Electrolytic Capacitor
CAPACITOR ALUM ELEC, 1500UF, 6.3V, 20%,CAPACITOR ALUM ELEC, 1500UF, 6.3V, 20%, SMD
Aluminum Electrolytic Capacitors, 6.3V, 1500µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 4141

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FP0J152AP
  • EEE-FP0J152AP.