Panasonic EEEFP1H221AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 50V 220muF ±20% 0.394Dia 10.00mm
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFP1H221AP.

IHS

Datasheet11 pages7 years ago

Future Electronics

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+1.96%

CAD Models

Download Panasonic EEEFP1H221AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.364
$ 0.32
$ 0.32
Stock
248,296
1,669,514
1,669,514
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
120 mΩ
180 mΩ
180 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
900 mA
670 mA
670 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2009-01-19
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEEFK1H221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEEFT1H221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 50V 220muF ±20% 0.315Dia 8.00mm
Cornell DubilierAFK227M50G24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 50V 220muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 220uF 35V 20% (10 X 7.7mm) SMD 850mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 50V 220muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUCX1V221MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCX 35V 220muF 卤20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEEFP1H221AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 50V 220muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 220uF 50V 20%( 10 X 10.2mm) SMD 0.12 Ohm 900mA 2000h 105C Automotive T/R
Panasonic EEEFP1H221AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor,Alum Electrolytic,Cap 220 uF,Tol 20%,Vol-Rtg 50 VDC,SMT,10x10.5,CT
CAPACITOR ALUM ELEC, 220UF, 50V, 20%, SMCAPACITOR ALUM ELEC, 220UF, 50V, 20%, SMD
Aluminum Electrolytic Capacitors, 50V, 220µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141
EEE-FP Series 50 V 220 uF Ø 10 x 10.2 mm 105 °C Low ESR High Reflow Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FP1H221AP
  • EEE-FP1H221AP.