Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFP0J102AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 6.3V 1000muF ±20% 0.315Dia 8.00mm
$ 0.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFP0J102AP.

IHS

Datasheet11 pages7 years ago

Newark

Future Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+310%

CAD Models

Download Panasonic EEEFP0J102AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.411
$ 0.274
$ 0.274
Stock
208,064
497,492
497,492
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
160 mΩ
160 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
850 mA
600 mA
600 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEEFK0J102P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 1000muF ±20% 0.315Dia 8.00mm
PanasonicEEE-0JA102P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEEFK0J102AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 1000muF 卤20% 0.315Dia 8.00mm
KYOCERA AVXUCL0J102MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 6.3V 1000muF ±20% 0.315Dia 8.00mm
Cornell DubilierAFK108M06F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 6.3V 1000muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMZA6R3ADA102MHA0G
Cap Aluminum Lytic 1000uF 6.3V 20%( 8 X 10mm) SMD 600mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEEFP0J102AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 6.3V 1000muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 1000uF 6.3V 20%( 8 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105C Automotive T/R
Panasonic EEEFP0J102AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
EEE-FP Series 6.3 V 1000 uF Ø 8 x 10.2 mm SMT Aluminum Electrolytic Capacitor
Capacitor,Alum Electrolytic,Cap 1000 uF,Tol 20%,Vol-Rtg 6.3 VDC,SMT,8x10.5,CT
Aluminum Electrolytic Capacitors, 6.3V, 1000µF, -55¡C to +105¡C, RoHS
Panasonic SCT
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333
Aluminum Electrolytic Capacitor, 1000Uf, 6.3V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:1000Μf; Voltage(Dc):6.3V; Esr:0.08Ohm; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Fp Series Rohs Compliant: Yes |Panasonic EEE-FP0J102AP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FP0J102AP
  • EEE-FP0J102AP.