Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-0JA102P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 1000muF ±20% 0.394Dia 10.00mm
$ 0.237
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-0JA102P.

Panasonic

Datasheet5 pages10 years ago

element14 APAC

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.15%

CAD Models

Download Panasonic EEE-0JA102P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.237
$ 0.27
Stock
52,551
7,870
Authorized Distributors
6
3
Capacitance
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
-
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
-
Ripple Current
700 mA
700 mA
Height - Seated (Max)
10.2108 mm
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

PanasonicEEEFK0J102P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 1000muF ±20% 0.315Dia 8.00mm
PanasonicEEEFP0J102AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 6.3V 1000muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK0J102AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 1000muF 卤20% 0.315Dia 8.00mm
KYOCERA AVXUVR0J102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 1000muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUVR0J102MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 1000muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUUX0J102MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 6.3V 1000muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEE-0JA102P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 1000muF ±20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 6.3V, 20%, SMD, FULL REEL
Panasonic EEE0JA102P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors, 6.3V, 1000µF, -40¡C to +85¡C, RoHS
Panasonic SCT
EEE-S Series 6.3 V 1000 uF Ø 10 x 10.2 mm 85 °C SMT V-Chip Aluminum Electrolytic
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-0JA102P.
  • EEE0JA102P