Panasonic EEE-FK1E151AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 150muF ±20% 0.315Dia 8.00mm
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1E151AP.

Panasonic

Datasheet2 pages10 years ago

element14 APAC

Newark

JRH Electronics

Farnell

Inventory History

3 month trend:
-2.33%

CAD Models

Download Panasonic EEE-FK1E151AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.29
$ 0.268
$ 0.268
Stock
141,996
283,974
283,974
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
160 mΩ
160 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
600 mA
600 mA
600 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFTE151XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 25V 150muF ±20% 0.248Dia 6.30mm
PanasonicEEE-FP1E151AP
Cap Aluminum 150uF 25V 20% (8 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105°C Embossed T/R
PanasonicEEU-FR1E151
Cap Aluminum 150uF 25V 20% (6.3 X 11.2mm) Radial 2.5mm 455mA 2000 hr 105C Bulk
KYOCERA AVXUCD1E151MNL1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 150UF 25 V DC, CD SERIES 5000H 8 (DIA.) X 10MM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 25V 150muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVA250ADA151MHA0G
150uF 25V 210mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Panasonic EEE-FK1E151AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 150muF ±20% 0.315Dia 8.00mm
Panasonic EEEFK1E151AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 150uF 25V 20% (8 X 10.2mm) SMD 600mA 2000 hr 105°C T/R
Avnet Japan
FK Series 25 V 150 uF ±20% 8 x 10 mm SMT Aluminum Electrolytic Capacitor
CAPACITOR;ALUM ELECTROLYTIC;CAP 150UF;TOL 20%;VOL-RTG 25VDC;SMT;HI-TEMP REFLOW
Aluminum Electrolytic Capacitors, 25V, 150µF, -55¡C to +105¡C, RoHS
Panasonic SCT
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1E151AP.
  • EEEFK1E151AP