Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-FK1E151P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 150muF ±20% 0.315Dia 8.00mm
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1E151P.

Upverter

Technical Drawing12 pages7 years ago

Panasonic

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.59%

CAD Models

Download Panasonic EEE-FK1E151P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.308
$ 0.369
$ 0.369
Stock
367,363
159,601
159,601
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
80 mΩ
80 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
600 mA
850 mA
850 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEEFTE151XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 25V 150muF 卤20% 0.248Dia 6.30mm
PanasonicEEE-FP1E151AP
Cap Aluminum 150uF 25V 20% (8 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105°C Embossed T/R
PanasonicEEU-FR1E151
Cap Aluminum 150uF 25V 20% (6.3 X 11.2mm) Radial 2.5mm 455mA 2000 hr 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333
KYOCERA AVXUCD1E151MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 150muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVA250ADA151MHA0G
150uF 25V 210mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Panasonic EEE-FK1E151P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 150muF ±20% 0.315Dia 8.00mm
Panasonic EEEFK1E151P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 150uF 25V 20% (8 X 10.2mm) SMD 600mA 2000 hr 105°C T/R
Avnet Japan
CAPACITOR;ALUMINUM ELECTROLYTIC;ECAP 150UF 25V F CASE FK SMT
150uF 25V 450mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 25V, 150µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333
EEE-FK Series 25 V 150 uF Ø 8 x 10.2 mm 105 °C Low ESR SMT Electrolytic
Capacitor Case / Package:Radial Can - SMD; Capacitance:150µF; Voltage(DC):25V; ESR:-; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Product Range:FK Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Solder; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1E151P.
  • EEEFK1E151P