Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UUD1H220MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 50V 22muF ±20% 0.248Dia 6.30mm
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUD1H220MCL1GS.

IHS

Datasheet3 pages4 years ago

Upverter

Farnell

element14 APAC

ODG (Origin Data Global)

Inventory History

3 month trend:
-37.08%

CAD Models

Download Nichicon UUD1H220MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
$ 0.132
$ 0.132
Stock
1,285,464
2,367,606
2,367,606
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
880 mΩ
880 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
82.5 mA
165 mA
165 mA
Height - Seated (Max)
5.7912 mm
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConEMZA500ADA220MF61G
Cap Aluminum Lytic 22uF 50V 20%( 6.3 X 5.8mm) SMD 165mA 2000h 105C Automotive T/R
PanasonicEEEFK1V220R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 22muF ±20% 0.197Dia 5.00mm
PanasonicEEEFK1H220P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 22muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1V220AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 22muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 63V 22muF ±20% 0.315Dia 8.00mm
Cornell DubilierAFK226M35C12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 35V 22muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Nichicon UUD1H220MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 50V 22muF ±20% 0.248Dia 6.30mm
CAPACITOR ALUMINUM ELECTROLYTIC, 2000H 6.3 (DIA.) X 5.8MM, 22UF 50VDC, UD SERIES
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 5.8mm) SMD 165mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor; 22uF; 50V; -55+105 deg.C; 20%
UD Series 22 uF 50 V 105°C Ø6.3 x 5.8mm SMT Chip Aluminum Electrolytic Cap
CAP ALUM 22UF 20% 50V SMD / 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
22uF 50V 82.5mA@120Hz ±20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626
Chip Type Aluminum Electrolytic Capacitor

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UUD1H220MCL1GS.