Panasonic EEE-HA1E331UP

Aluminum Electrolytic Capacitor, 330 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD
$ 0.24
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1E331UP.

IHS

Datasheet12 pages10 years ago

Panasonic

JRH Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-60.98%

CAD Models

Download Panasonic EEE-HA1E331UP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicEEV-HA1E331UP
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
PanasonicEEEHBE331UAP
Panasonic EEEHBE331UAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-1EA331UP
Panasonic EEE1EA331UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUUR1E331MNL1GS
UR Series 330 uF 25 V 85°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap
United Chemi-ConEMVY250ADA331MHA0G
Cap Aluminum Lytic 330uF 25V 20%( 8 X 10mm) SMD 450mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 25V 330muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEE-HA1E331UP provided by its distributors.

Aluminum Electrolytic Capacitor, 330 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
Panasonic EEEHA1E331UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor Aluminum 330uF 25VDC 20% 8 X 10.2mm SMD 180mA 2000 hr T/R
EEE-HA Series 330 uF 25 V 1 kHrs 105°C SMT Aluminum Electrolytic Capacitor
330uF 25V 180mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 25V, 330µF, -40¡C to +105¡C, RoHS
Panasonic SCT
CAP, 330µF, 25V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 330µF; Voltage Rating: 25V; ESR: -; Product Range: HA Series; Lifetime @ Temperature: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HA1E331UP.
  • EEEHA1E331UP