Panasonic EEEHB1C470P

Aluminum Electrolytic Capacitor, 47UF, 16V, 20%, SMD, Full Reel
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHB1C470P.

IHS

Datasheet11 pages10 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+36.78%

CAD Models

Download Panasonic EEEHB1C470P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.134
$ 0.134
Stock
182,626
260,150
260,150
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
70 mA
70 mA
70 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm
5.7912 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEE1CA470SP
Panasonic EEE1CA470SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-1CA470AP
Panasonic EEE1CA470AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAVS476M16D16T-F
Cap Aluminum Lytic 47uF 16V 20%( 6.3 X 5.4mm) SMD 5.6 Ohm 70mA 2000h 85C Automotive T/R
PanasonicEEEFK1C470UR
Panasonic EEEFK1C470UR - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 16 V DC, WX SERIES 2000H 6.3(DIA.)X5.4MM
Cornell DubilierAVE476M16D16T-F
Capacitor; Aluminum Electrolytic; Cap 47 uF; Tol 20%; Vol-Rtg 16 VDC; SMT

Descriptions

Descriptions of Panasonic EEEHB1C470P provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 16V, 20%, SMD, FULL REEL
Panasonic EEEHB1C470P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor Aluminum 47uF 16VDC 20% 6.3 X 5.8mm SMD 70mA 2000 hr T/R
Capacitor,Alum Electrolytic,Cap 47 uF,Tol 20%,Vol-Rtg 16 VDC,SMT,6.3x5.8,CT
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.8mm) SMD 70mA 2000h 105C T/R
47uF 16V 70mA@120Hz ±20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 16V, 47µF, -40¡C to +105¡C, RoHS
Panasonic SCT
EEE-HB Series 16 V 47 uF Ø 6.3 x 5.8 mm 105 °C SMT V-Chip Aluminum Electrolytic
Aluminium Electrolytic Capacitor 47 uF 16 V ±20% V-HB
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 16V, 20%, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:47µF; Voltage(DC):16V; ESR:-; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Product Range:HB Series RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HB1C470P
  • EEE-HB1C470P.