Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEHA1C470WR

Aluminum Electrolytic Capacitor, Polarized, 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121
$ 0.143
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHA1C470WR.

element14 APAC

Datasheet4 pages10 years ago
Datasheet0 pages0 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+92.15%

CAD Models

Download Panasonic EEEHA1C470WR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

PanasonicEEE-1CA470WR
Panasonic EEE1CA470WR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE1CA470WAR
Panasonic EEE1CA470WAR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-HAC470WAR
Cap Aluminum 47uF 16V 20% (5 X 5.4mm) SMD 39mA 1000h 105°C T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 16 V DC, WT SERIES 1000H 6.3(DIA.)X5.4MM
Cornell DubilierAVS476M16C12T-F
Cap Aluminum Lytic 47uF 16V 20% (5 X 5.4mm) SMD 9.2 Ohm 39mA 2000h 85C T/R
United Chemi-ConEMVE160ADA470MF55G
Cap Aluminum Lytic 47uF 16V 20%( 6.3 X 5.2mm) SMD 48mA 1000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEEHA1C470WR provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2121
Panasonic EEEHA1C470WR - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 20%, 16V, SMD, FULL REEL
Cap Aluminum Lytic 47uF 16V 20% (5 X 5.4mm) SMD 39mA 1000h 105C Automotive T/R
CAPACITOR, ALUM ELECTROLYTIC, CAP 47 UF, TOL 20%,VOL-RTG 16 VDC, SMT,5X5.4,CUT TAPE
Aluminum Electrolytic Capacitors, 16V, 47µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Cap Aluminum 47uF 16V 20% (5 X 5.4mm) SMD 39mA 1000 hr 105°C T/R
Avnet Japan
EEE-HA Series 16 V 47 uF Ø 5 x 5.4 mm 105 °C SMT V-Chip Aluminum Electrolytic
Aluminium Electrolytic Capacitor 47 uF 16 V ±20% V-HA
Aluminum Electrolytic Capacitor, 47Uf, 20%, 16V, Smd, Full Reel; Rango De Producto:Serie Aec-Q200 Ha; Capacidad:47Μf; Tensión Nominal:16V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:5Mm; Resistencia Esr:-; Altura:5.4Mm |Panasonic EEE-HA1C470WR

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HA1C470WR
  • EEE-HA1C470WR.