Panasonic EEEFC1C221P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 220muF ±20% 0.394Dia 10.00mm
$ 0.318
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFC1C221P.

Future Electronics

Datasheet2 pages10 years ago

IHS

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.16%

CAD Models

Download Panasonic EEEFC1C221P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.318
$ 0.325
Stock
65,242
17,642
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
150 mΩ
150 mΩ
Life (Hours)
1000 hours
1000 hours
Ripple Current
670 mA
670 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 week ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141
PanasonicEEE-HA1C221UP
Aluminum Electrolytic Capacitor, Polarized, 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
PanasonicEEE-HA1C221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEE1CA221UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 220muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 16V 220muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVY160ADA221MF80G
Cap Aluminum Lytic 220uF 16V 20%( 6.3 X 7.7mm) SMD 280mA 1000h 105C Automotive T/R
KYOCERA AVXUVZ1C221MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 16V 220muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEEFC1C221P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 220muF ±20% 0.394Dia 10.00mm
Panasonic EEEFC1C221P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 220uF 16V 20% (10 X 10.2mm) SMD 670mA 1000h 105C Automotive T/R
Cap Aluminum 220uF 16V 20% (10 X 10.2mm) SMD 670mA 1000 hr 105°C Embossed T/R
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 220 UF, TOL 20%,VOL-RTG 16 VDC, SMT,10X10.2,CT
220uF 16V 502.5mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 16V, 220µF, -40¡C to +105¡C, RoHS
Panasonic SCT
EEE-FC Series 16 V 220 uF Ø10 x 10.2 mm 1 kHrs 105°C Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141
ALUMINUM ELECTORLYTIC CAPACITOR, 220UF, 16V, 20%, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:220µF; Voltage(DC):16V; ESR:-; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Product Diameter:10mm RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FC1C221P
  • EEE-FC1C221P.