Panasonic EEE1CA221UAP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 220muF ±20% 0.315Dia 8.00mm
$ 0.226
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE1CA221UAP.

Inventory History

3 month trend:
-0.09%

CAD Models

Download Panasonic EEE1CA221UAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.226
$ 0.175
$ 0.175
Stock
24,297
92,120
92,120
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
280 mA
280 mA
280 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 week ago)

Related Parts

United Chemi-ConEMVY160ADA221MF80G
Cap Aluminum Lytic 220uF 16V 20%( 6.3 X 7.7mm) SMD 280mA 1000h 105C Automotive T/R
PanasonicEEE-HA1C221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEE-HA1C221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 220muF ±20% 0.394Dia 10.00mm
PanasonicEEE-HA1C221UP
Aluminum Electrolytic Capacitor, Polarized, 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
United Chemi-ConEMVE160ADA221MF80G
Cap Aluminum Lytic 220uF 16V 20%( 6.3 X 7.7mm) SMD 120mA 1000h 105C Automotive T/R
United Chemi-ConEMZA160ADA221MF80G
ALUMINUM ELECTROLYTIC Capacitor 220UF 16; 16V 20%, SMD; AE Case:Radial Can - Capacitance:220µF;

Descriptions

Descriptions of Panasonic EEE1CA221UAP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 220muF ±20% 0.315Dia 8.00mm
Panasonic EEE1CA221UAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 220uF 16V 20% (8 X 10.2mm) SMD 280mA 1000h 85C Automotive T/R
220uF 16V 280mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 16V, 220µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1CA221UAP
  • EEE1CA221UAP.