Panasonic EEE-HA1C221P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 220muF ±20% 0.394Dia 10.00mm
$ 0.263
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1C221P.

Panasonic

Datasheet4 pages10 years ago

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-0.17%

CAD Models

Download Panasonic EEE-HA1C221P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.263
$ 0.398
$ 0.398
Stock
89,317
24,354
24,354
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
SMD/SMT
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
800 mΩ
800 mΩ
Life (Hours)
1000 hours
5000 hours
5000 hours
Ripple Current
210 mA
220 mA
220 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 week ago)

Related Parts

PanasonicEEE-HAC221UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEE1CA221UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEEFC1C221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 220muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMVY160ADA221MF80G
Cap Aluminum Lytic 220uF 16V 20%( 6.3 X 7.7mm) SMD 280mA 1000h 105C Automotive T/R
United Chemi-ConEMVE160ADA221MF80G
Cap Aluminum Lytic 220uF 16V 20%( 6.3 X 7.7mm) SMD 120mA 1000h 105C Automotive T/R
Cap Aluminum Lytic 220uF 16V 20% (10 X 10mm) SMD 102mA 1000h 125C T/R

Descriptions

Descriptions of Panasonic EEE-HA1C221P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 220muF ±20% 0.394Dia 10.00mm
Panasonic EEEHA1C221P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 220uF 16V 20% (10 X 10.2mm) SMD 210mA 2000 hr 105°C T/R
Avnet Japan
220UF 16V DC ALUM ELECTROLYTIC CAPACITOR G, HA SMD SERIES 1000H 10(DIA.)X10.2MM
220uF 16V 210mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 16V, 220µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141
HA Series 16 V 220 uf 105C 10x10.2 mm 1k hrs Aluminum Electrolytic
CAP, 220µF, 16V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 220µF; Voltage Rating: 16V; ESR: -; Product Range: HA Series; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operati

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEHA1C221P