Nichicon UWD1A102MCL1GS

WD Series 1000 uF 10 V 105°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap
$ 0.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWD1A102MCL1GS.

Future Electronics

Datasheet3 pages4 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
-90.21%

CAD Models

Download Nichicon UWD1A102MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.387
$ 0.334
$ 0.334
Stock
323,001
745,878
745,878
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
335 mA
425 mA
425 mA
Height - Seated (Max)
10.0076 mm
10.4902 mm
10.4902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFK1A102GP
Panasonic EEEFK1A102GP - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUCD1A102MNL1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF 10 V DC, CD SERIES 5000H 10(DIA.)X10MM
PanasonicEEE-FT1A102GP
Panasonic EEEFT1A102GP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFC1A102P
Panasonic EEEFC1A102P - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMZA100ADA102MJA0G
Cap Aluminum Lytic 1000uF 10V 20%( 10 X 10mm) SMD 850mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 10V 1000muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UWD1A102MCL1GS provided by its distributors.

WD Series 1000 uF 10 V 105°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap
Cap Aluminum Lytic 1000uF 10V 20% (10 X 10mm) SMD 0.67A 5000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141
1mF 10V ±20% 5000h@ 105°C 335mA@ 120Hz,670mA@ 100kHz SMD SMD mount 10.3mm*10.3mm*10mm
Low Impedance High Temperature Reflow Chip Type, 1000 μ F, 10 V, -55°C to 105°C, RoHS
Nichicon SCT
Cap Alu Elec Smd, Radial, 1000Uf, 10V; |Nichicon UWD1A102MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UWD1A102MCL1GS.