Panasonic EEE0JA331AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 330muF ±20% 0.315Dia 8.00mm
$ 0.173
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE0JA331AP.

IHS

Datasheet11 pages10 years ago

Panasonic

Master Electronics

TME

Panasonic SCT

Inventory History

3 month trend:
-34.02%

CAD Models

Download Panasonic EEE0JA331AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.173
$ 0.215
$ 0.215
Stock
36,247
158,402
158,402
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
300 mA
300 mA
300 mA
Height - Seated (Max)
6.1976 mm
6.1976 mm
6.1976 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

PanasonicECE-V0JA331P
Panasonic ECEV0JA331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK0J331AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEEFT0J331AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 6.3V 330muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUCM0J331MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 6.3V 330muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUCD0J331MCL6GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 6.3V 330muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 6.3V 330muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEE0JA331AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 330muF ±20% 0.315Dia 8.00mm
Panasonic EEE0JA331AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 330uF 6.3V 20% (8 X 6.2mm) SMD 300mA 2000h 85¡ãC Automotive T/R
330uF 6.3V 300mA@120Hz ±20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 6.3V, 330µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-0JA331AP
  • EEE0JA331AP.