KYOCERA AVX UCM0J331MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 6.3V 330muF ±20% 0.248Dia 6.30mm
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCM0J331MCL1GS.

IHS

Datasheet3 pages4 years ago

Future Electronics

TME

Inventory History

3 month trend:
+1389%

CAD Models

Download KYOCERA AVX UCM0J331MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.224
$ 0.193
Stock
869,855
159,368
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
260 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
150 mA
300 mA
Height - Seated (Max)
6.096 mm
6.096 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicEEEFT0J331AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 6.3V 330muF ±20% 0.248Dia 6.30mm
PanasonicEEE-0JA331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEE0JA331AP
Panasonic EEE0JA331AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUCD0J331MCL6GS
330uF 6.3V 150mA@120Hz 260m惟 卤20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
United Chemi-ConEMZA6R3ADA331MF80G
Cap Aluminum Lytic 330uF 6.3V 20%( 6.3 X 7.7mm) SMD 280mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 6.3V 330muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of KYOCERA AVX UCM0J331MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 6.3V 330muF ±20% 0.248Dia 6.30mm
330uF 6.3V 150mA@120Hz 260m惟 卤20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 5.8mm) SMD 300mA 2000h 105C Automotive T/R
UCM Series 330µF 6.3V ±20% Automotive SMD Aluminum Electrolytic Capacitor

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX