Panasonic EEEFT0J331AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 6.3V 330muF ±20% 0.248Dia 6.30mm
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFT0J331AP.

IHS

Datasheet11 pages7 years ago

Future Electronics

Electro Sonic

JRH Electronics

Farnell

Inventory History

3 month trend:
+41.11%

CAD Models

Download Panasonic EEEFT0J331AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.22
$ 0.219
Stock
230,268
867,611
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
260 mΩ
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
300 mA
150 mA
Height - Seated (Max)
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEEFK0J331AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 330muF ±20% 0.315Dia 8.00mm
Cornell DubilierAFK337M06E16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 6.3V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEV-FK0J331P
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
PanasonicEEE-0JA331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 330muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUCD0J331MCL6GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 6.3V 330muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMZA6R3ADA331MF80G
Cap Aluminum Lytic 330uF 6.3V 20%( 6.3 X 7.7mm) SMD 280mA 2000h 105C Automotive T/R
PanasonicEEEFK0J331AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 330muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUCM0J331MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 6.3V 330muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEEFT0J331AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 6.3V 330muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105¡ãC Automotive T/R
Panasonic EEEFT0J331AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626
FT Series 6.3 V 330 uF 105 °C Ø 6.3 x 5.8 mm SMT Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitors, 6.3V, 330µF, -55¡C to +105¡C, RoHS
Panasonic SCT
CAP ALUM 330UF 20% 6.3V SMD / 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, 330Uf, 20%, 6.3V, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:330Μf; Voltage(Dc):6.3V; Esr:0.26Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Ft Series Rohs Compliant: Yes |Panasonic EEE-FT0J331AP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FT0J331AP