Panasonic EEE-TK1C221P

Cap Aluminum 220uF 16V 20% (10 X 10.2mm) SMD 0.2 Ohm 270mA 3000h 125°C T/R
$ 0.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-TK1C221P.

Panasonic

Datasheet2 pages10 years ago

Farnell

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.73%

CAD Models

Download Panasonic EEE-TK1C221P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.612
$ 0.399
Stock
4,509
7,778
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
Surface Mount
PCB, Surface Mount
Case/Package
Radial
SMD/SMT
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
200 mΩ
300 mΩ
Life (Hours)
3000 hours
2000 hours
Ripple Current
270 mA
270 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 16V, 20%, SMD
PanasonicEEETC1C221P
Panasonic EEETC1C221P - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUCX1C221MCL1GS
220uF 16V 135mA@120Hz 200m惟 卤20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
United Chemi-ConEMLA160ADA221MF80G
Cap Aluminum 220uF 16V 20% (6.3 X 7.7mm) SMD 230mA 3000h 105°C Cardboard T/R
PanasonicEEEFC1C221P
Panasonic EEEFC1C221P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-1CA221P
Panasonic EEE1CA221P - Aluminum Electrolytic Capacitors (Surface Mount Type)

Descriptions

Descriptions of Panasonic EEE-TK1C221P provided by its distributors.

Cap Aluminum 220uF 16V 20% (10 X 10.2mm) SMD 0.2 Ohm 270mA 3000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 16V 220muF ±20% 0.394Dia 10.00mm
Panasonic EEETK1C221P - Aluminum Electrolytic Capacitors (Surface Mount Type)
220UF 16V DC ALUMINIUM ELECTROLYTIC CAPACITOR G, TK SERIES 3000H 10(DIA.)X10.2MM
Aluminum Electrolytic Capacitors, 16V, 220µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141
Chip Type Aluminum Electrolytic Capacitor
PANASONIC ELECTRONIC COMPONENTS EEETK1C221P SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 F, 16 V, 0.2 ohm
CAP, 220µF, 16V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 220µF; Voltage Rating: 16V; ESR: 0.2ohm; Product Range: -; Lifetime @ Temperature: 3000 hours @ 125°C; Operating Temperature Min: -40°C; Operating

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEETK1C221P